
NLV74VHC125DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHC125DR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC125DR2GCT-ND - Cut Tape (CT) 488-NLV74VHC125DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC125DR2G |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
EDA/CAD Models | NLV74VHC125DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥36.12600 | ¥90,315 |
| 5,000 | ¥35.11100 | ¥175,555 |
| 7,500 | ¥34.60280 | ¥259,521 |
| 12,500 | ¥34.03976 | ¥425,497 |
| 17,500 | ¥33.71063 | ¥589,936 |
| 25,000 | ¥33.39396 | ¥834,849 |
| Unit Price without JCT: | ¥36.12600 |
|---|---|
| Unit Price with JCT: | ¥39.73860 |

