


NLV14021BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14021BDR2GTR-ND - Tape & Reel (TR) 488-NLV14021BDR2GCT-ND - Cut Tape (CT) 488-NLV14021BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14021BDR2G |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14021BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥65.20000 | ¥652 |
| 25 | ¥58.24000 | ¥1,456 |
| 100 | ¥50.76000 | ¥5,076 |
| 250 | ¥47.16000 | ¥11,790 |
| 500 | ¥44.99600 | ¥22,498 |
| 1,000 | ¥43.80300 | ¥43,803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥41.33160 | ¥103,329 |
| 5,000 | ¥40.19720 | ¥200,986 |
| 7,500 | ¥39.62947 | ¥297,221 |
| 12,500 | ¥39.00032 | ¥487,504 |
| 17,500 | ¥38.63240 | ¥676,067 |
| 25,000 | ¥38.27888 | ¥956,972 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

