Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP Top View

NCP716BCSN500T1G

DigiKey Part Number
488-NCP716BCSN500T1GTR-ND - Tape & Reel (TR)
488-NCP716BCSN500T1GCT-ND - Cut Tape (CT)
488-NCP716BCSN500T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP716BCSN500T1G
Description
IC REG LINEAR 5V 150MA 5-TSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP716BCSN500T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.955V @ 150mA
Current - Output
Current - Quiescent (Iq)
4.7 µA
PSRR
53dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,029
Factory Stock: 63,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥138.00000¥138
10¥98.40000¥984
25¥88.56000¥2,214
100¥77.69000¥7,769
250¥72.50400¥18,126
500¥69.38200¥34,691
1,000¥66.81000¥66,810
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥61.78100¥185,343
6,000¥60.27217¥361,633
Manufacturers Standard Package
Unit Price without JCT:¥138.00000
Unit Price with JCT:¥151.80000