Image for NIMD6302R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIMD6302R2

DigiKey Part Number
2156-NIMD6302R2-ND
Manufacturer
Manufacturer Product Number
NIMD6302R2
Description
NFET SO8D 30V .050R
Customer Reference
Detailed Description
N-Channel 20 V 6.5A 2W 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Vgs(th) (Max) @ Id
1.2V @ 250µA
Vgs (Max)
12V
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 16 V
Power Dissipation (Max)
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,385
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,165 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
197¥241.69543¥47,614
Unit Price without JCT:¥241.69543
Unit Price with JCT:¥265.86497