Image for NIC9N05TS1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIC9N05TS1

DigiKey Part Number
NIC9N05TS1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIC9N05TS1
Description
IC PWR DRIVER N-CHANNEL 1:1 DIE
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.6A Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
52V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.6A
Rds On (Typ)
190mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Voltage
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable