Image for NGTD17R120F2SWK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTD17R120F2SWK

DigiKey Part Number
NGTD17R120F2SWK-ND
Manufacturer
Manufacturer Product Number
NGTD17R120F2SWK
Description
DIODE STANDARD 1200V DIE
Customer Reference
Detailed Description
Diode 1200 V Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Canister
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 35 A
Speed
-
Current - Reverse Leakage @ Vr
1 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Die
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable