Multiphase Motor Driver IGBT, Power MOSFET PWM, UART 65-GAQFN (13x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFMECS640A0

DigiKey Part Number
488-NFMECS640A0TR-ND - Tape & Reel (TR)
488-NFMECS640A0CT-ND - Cut Tape (CT)
488-NFMECS640A0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFMECS640A0
Description
BRAZOS - ELEMENTAL BLOCK FOR BLD
Customer Reference
Detailed Description
Multiphase Motor Driver IGBT, Power MOSFET PWM, UART 65-GAQFN (13x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM, UART
Technology
IGBT, Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
650mA
Voltage - Supply
3V ~ 3.6V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
65-WFQFN Exposed Pad Module
Supplier Device Package
65-GAQFN (13x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.