NCV890130MWTXG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5,990
Unit Price: ¥392.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV890130MWTXG

DigiKey Part Number
NCV890130MWTXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV890130MWTXG
Description
IC REG BUCK ADJ 1.2A 8DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV890130MWTXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,032 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3,032In Stock
Ships from Flip Electronics