


NCV8775CDS33R4G | |
|---|---|
DigiKey Part Number | 488-NCV8775CDS33R4GTR-ND - Tape & Reel (TR) 488-NCV8775CDS33R4GCT-ND - Cut Tape (CT) 488-NCV8775CDS33R4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8775CDS33R4G |
Description | IC REG LINEAR 3.3V 350MA D2PAK-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8775CDS33R4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 80dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥316.00000 | ¥316 |
| 10 | ¥232.20000 | ¥2,322 |
| 25 | ¥211.32000 | ¥5,283 |
| 100 | ¥188.32000 | ¥18,832 |
| 250 | ¥177.36800 | ¥44,342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥162.09750 | ¥129,678 |
| 1,600 | ¥157.47250 | ¥251,956 |
| Unit Price without JCT: | ¥316.00000 |
|---|---|
| Unit Price with JCT: | ¥347.60000 |

