


NCV8716MT18TBG | |
|---|---|
DigiKey Part Number | 488-NCV8716MT18TBGTR-ND - Tape & Reel (TR) 488-NCV8716MT18TBGCT-ND - Cut Tape (CT) 488-NCV8716MT18TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8716MT18TBG |
Description | IC REG LINEAR 1.8V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8716MT18TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥109.70000 | ¥1,097 |
| 25 | ¥98.84000 | ¥2,471 |
| 100 | ¥86.90000 | ¥8,690 |
| 250 | ¥81.20400 | ¥20,301 |
| 500 | ¥77.76800 | ¥38,884 |
| 1,000 | ¥75.23700 | ¥75,237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥69.36533 | ¥208,096 |
| 6,000 | ¥67.70567 | ¥406,234 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

