Similar



NCV8715SQ21T2G | |
|---|---|
DigiKey Part Number | NCV8715SQ21T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8715SQ21T2G |
Description | IC REG LINEAR 2.1V 50MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8715SQ21T2G Models |
Category | Current - Quiescent (Iq) 5.8 µA |
Mfr | PSRR 60dB (100kHz) |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.1V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8718AMTADJTBG | onsemi | 9,442 | 488-NCV8718AMTADJTBGCT-ND | ¥161.00000 | Similar |


