


NCV612SQ30T2G | |
|---|---|
DigiKey Part Number | 2156-NCV612SQ30T2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCV612SQ30T2G |
Description | IC REG LINEAR 3V 100MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV612SQ30T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 857 | ¥55.39557 | ¥47,474 |
| Unit Price without JCT: | ¥55.39557 |
|---|---|
| Unit Price with JCT: | ¥60.93513 |

