


NCV4269AD250R2G | |
|---|---|
DigiKey Part Number | 488-NCV4269AD250R2GTR-ND - Tape & Reel (TR) 488-NCV4269AD250R2GCT-ND - Cut Tape (CT) 488-NCV4269AD250R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4269AD250R2G |
Description | IC REG LINEAR 5V 150MA 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4269AD250R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥281.00000 | ¥281 |
| 10 | ¥206.10000 | ¥2,061 |
| 25 | ¥187.20000 | ¥4,680 |
| 100 | ¥166.48000 | ¥16,648 |
| 250 | ¥156.60800 | ¥39,152 |
| 500 | ¥150.65000 | ¥75,325 |
| 1,000 | ¥149.73700 | ¥149,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥136.48480 | ¥341,212 |
| 5,000 | ¥133.45900 | ¥667,295 |
| Unit Price without JCT: | ¥281.00000 |
|---|---|
| Unit Price with JCT: | ¥309.10000 |

