
NCP1342ADDCDAD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1342ADDCDAD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342ADDCDAD1R2GCT-ND - Cut Tape (CT) 488-NCP1342ADDCDAD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342ADDCDAD1R2G |
Description | QUASI-RESONANT FLYBACK CONTROLLE |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥99.81640 | ¥249,541 |
| 5,000 | ¥97.47460 | ¥487,373 |
| Unit Price without JCT: | ¥99.81640 |
|---|---|
| Unit Price with JCT: | ¥109.79804 |

