Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV12711ADNR2G

DigiKey Part Number
488-NCV12711ADNR2GTR-ND - Tape & Reel (TR)
488-NCV12711ADNR2GCT-ND - Cut Tape (CT)
488-NCV12711ADNR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV12711ADNR2G
Description
AUTOMOTIVE QUALIFIED 4-45 VIN DC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV12711ADNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback, Forward Converter
Number of Outputs
1
Output Phases
-
Voltage - Supply (Vcc/Vdd)
4V ~ 45V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
94%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,512
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥269.00000¥269
10¥196.80000¥1,968
25¥178.60000¥4,465
100¥158.72000¥15,872
250¥149.24800¥37,312
500¥143.52800¥71,764
1,000¥142.38800¥142,388
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥127.92000¥511,680
8,000¥125.37288¥1,002,983
Manufacturers Standard Package
Unit Price without JCT:¥269.00000
Unit Price with JCT:¥295.90000