


NCS20091SN3T1G | |
|---|---|
DigiKey Part Number | 488-NCS20091SN3T1GTR-ND - Tape & Reel (TR) 488-NCS20091SN3T1GCT-ND - Cut Tape (CT) 488-NCS20091SN3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20091SN3T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20091SN3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥48.30000 | ¥483 |
| 25 | ¥43.00000 | ¥1,075 |
| 100 | ¥37.20000 | ¥3,720 |
| 250 | ¥34.44000 | ¥8,610 |
| 500 | ¥32.76800 | ¥16,384 |
| 1,000 | ¥31.39700 | ¥31,397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥28.83500 | ¥86,505 |
| 6,000 | ¥28.02900 | ¥168,174 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

