


NCP752BMX33TCG | |
|---|---|
DigiKey Part Number | 488-NCP752BMX33TCGTR-ND - Tape & Reel (TR) 488-NCP752BMX33TCGCT-ND - Cut Tape (CT) 488-NCP752BMX33TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP752BMX33TCG |
Description | IC REG LINEAR 3.3V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP752BMX33TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥64.40000 | ¥644 |
| 25 | ¥57.60000 | ¥1,440 |
| 100 | ¥50.11000 | ¥5,011 |
| 250 | ¥46.54400 | ¥11,636 |
| 500 | ¥44.39600 | ¥22,198 |
| 1,000 | ¥42.62300 | ¥42,623 |
| 2,500 | ¥41.87320 | ¥104,683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥38.47320 | ¥192,366 |
| 10,000 | ¥37.57320 | ¥375,732 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

