


NCP698SQ28T1G | |
|---|---|
DigiKey Part Number | NCP698SQ28T1GOSTR-ND - Tape & Reel (TR) NCP698SQ28T1GOSCT-ND - Cut Tape (CT) NCP698SQ28T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP698SQ28T1G |
Description | IC REG LINEAR 2.8V 150MA SC-82AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP698SQ28T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥54.30000 | ¥543 |
| 25 | ¥48.44000 | ¥1,211 |
| 100 | ¥42.04000 | ¥4,204 |
| 250 | ¥38.97200 | ¥9,743 |
| 500 | ¥37.12000 | ¥18,560 |
| 1,000 | ¥35.59500 | ¥35,595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥32.72967 | ¥98,189 |
| 6,000 | ¥31.83450 | ¥191,007 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

