Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP662SQ50T1G

DigiKey Part Number
488-NCP662SQ50T1GTR-ND - Tape & Reel (TR)
488-NCP662SQ50T1GCT-ND - Cut Tape (CT)
488-NCP662SQ50T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP662SQ50T1G
Description
IC REG LINEAR 5V 100MA SC-82AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCP662SQ50T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥100.00000¥100
10¥70.00000¥700
25¥62.68000¥1,567
100¥54.64000¥5,464
250¥50.80800¥12,702
500¥48.48600¥24,243
1,000¥46.58000¥46,580
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥42.93633¥128,809
6,000¥41.81700¥250,902
Manufacturers Standard Package
Unit Price without JCT:¥100.00000
Unit Price with JCT:¥110.00000