NCP59151DS25R4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥606.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥606.00000
Datasheet
D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK-5

NCP59151DS25R4G

DigiKey Part Number
NCP59151DS25R4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP59151DS25R4G
Description
IC REG LINEAR 2.5V 1.5A D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP59151DS25R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable, Error Flag
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,055 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,655In Stock
Ships from Rochester Electronics, LLC