NCP561SN30T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21,501
Unit Price: ¥72.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,475
Unit Price: ¥48.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥117.00000
Datasheet

Similar


Microchip Technology
In Stock: 2,681
Unit Price: ¥40.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ¥72.56867
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ¥61.10733
Datasheet

Similar


ABLIC Inc.
In Stock: 33
Unit Price: ¥180.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ¥85.96133
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ¥85.96133
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ¥180.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,087
Unit Price: ¥120.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,471
Unit Price: ¥206.00000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 73
Unit Price: ¥108.00000
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP561SN30T1G

DigiKey Part Number
NCP561SN30T1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP561SN30T1G
Description
IC REG LINEAR 3V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP561SN30T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 150mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
8 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes