
NCP5208DR2 | |
---|---|
DigiKey Part Number | NCP5208DR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5208DR2 |
Description | IC REG CTRLR DDR 2OUT 8SOIC |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5208DR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 1.7V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V, 1.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |