
NCP373MU04TXG | |
|---|---|
DigiKey Part Number | NCP373MU04TXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP373MU04TXG |
Description | IC CTLR OVP POS & NEG 12-LLGA |
Customer Reference | |
Detailed Description | Power Supply Controller Handheld/Mobile Devices 12-LLGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP373MU04TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Handheld/Mobile Devices | |
Voltage - Input | ±28V | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply | 200 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFLGA Exposed Pad | |
Supplier Device Package | 12-LLGA (3x3) | |
Base Product Number |

