Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3011DTBR2G

DigiKey Part Number
NCP3011DTBR2GOSTR-ND - Tape & Reel (TR)
NCP3011DTBR2GOSCT-ND - Cut Tape (CT)
NCP3011DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3011DTBR2G
Description
IC REG CTRLR BUCK 14TSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP3011DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.7V ~ 28V
Frequency - Switching
400kHz
Duty Cycle (Max)
83%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 92,500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

70,000In Stock
Ships from Rochester Electronics, LLC