
NCP2811AMTTXG | |
|---|---|
DigiKey Part Number | NCP2811AMTTXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP2811AMTTXG |
Description | IC AMP STEREO HEADPHONE 12WQFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP2811AMTTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 110mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WQFN (3x3) | |
Package / Case | 12-VFQFN Exposed Pad | |
Base Product Number |

