
NCP1851BFCCT1G | |
|---|---|
DigiKey Part Number | NCP1851BFCCT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1851BFCCT1G |
Description | IC BATT CHG 25FLIPCHIP |
Customer Reference | |
Detailed Description | Charger IC 25-FlipChip (2.55x2.2) |
EDA/CAD Models | NCP1851BFCCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | - | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, FCBGA | |
Supplier Device Package | 25-FlipChip (2.55x2.2) | |
Base Product Number |

