
NCP1618JDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618JDR2GTR-ND - Tape & Reel (TR) 488-NCP1618JDR2GCT-ND - Cut Tape (CT) 488-NCP1618JDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618JDR2G |
Description | MULTIMODE (CRM-CCM) POWER FACTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 25kHz ~ 130kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 25kHz ~ 130kHz | |
Current - Startup | 1.6 mA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥199.00000 | ¥199 |
| 10 | ¥144.10000 | ¥1,441 |
| 25 | ¥130.44000 | ¥3,261 |
| 100 | ¥115.26000 | ¥11,526 |
| 250 | ¥108.02000 | ¥27,005 |
| 500 | ¥103.65400 | ¥51,827 |
| 1,000 | ¥101.51200 | ¥101,512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥93.46880 | ¥233,672 |
| 5,000 | ¥91.25080 | ¥456,254 |
| 7,500 | ¥90.14027 | ¥676,052 |
| 12,500 | ¥88.90952 | ¥1,111,369 |
| 17,500 | ¥88.19029 | ¥1,543,330 |
| Unit Price without JCT: | ¥199.00000 |
|---|---|
| Unit Price with JCT: | ¥218.90000 |

