Parametric Equivalent
Parametric Equivalent




NCP161AFCT250T2G | |
|---|---|
DigiKey Part Number | NCP161AFCT250T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP161AFCT250T2G |
Description | IC REG LINEAR 2.5V 450MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCT250T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.315V @ 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP161AFCS250T2G | onsemi | 3,822 | 488-NCP161AFCS250T2GCT-ND | ¥38.00000 | Parametric Equivalent |
| NCP161BFCS250T2G | onsemi | 5,000 | 488-NCP161BFCS250T2GCT-ND | ¥43.00000 | Parametric Equivalent |


