Converter Offline Flyback Topology 500kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342ADDCDAD1R2G

DigiKey Part Number
488-NCP1342ADDCDAD1R2GTR-ND - Tape & Reel (TR)
488-NCP1342ADDCDAD1R2GCT-ND - Cut Tape (CT)
488-NCP1342ADDCDAD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342ADDCDAD1R2G
Description
QUASI-RESONANT FLYBACK CONTROLLE
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥99.62600¥249,065
5,000¥97.28860¥486,443
7,500¥96.11773¥720,883
12,500¥94.82120¥1,185,265
17,500¥94.06320¥1,646,106
Manufacturers Standard Package
Unit Price without JCT:¥99.62600
Unit Price with JCT:¥109.58860