MFR Recommended



NCP1207ADR2G | |
|---|---|
DigiKey Part Number | NCP1207ADR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1207ADR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1207ADR2G Models |
Category | Frequency - Switching Up to 200kHz |
Manufacturer onsemi | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1342AMDCCDR2G | onsemi | 1,734 | 488-NCP1342AMDCCDR2GCT-ND | ¥198.00000 | MFR Recommended |


