Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP114AMX160TCG

DigiKey Part Number
NCP114AMX160TCGOSTR-ND - Tape & Reel (TR)
NCP114AMX160TCGOSCT-ND - Cut Tape (CT)
NCP114AMX160TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP114AMX160TCG
Description
IC REG LINEAR 1.6V 300MA 4-UDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,667
Factory Stock: 36,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥18.90000¥189
25¥16.60000¥415
100¥14.09000¥1,409
250¥12.88400¥3,221
500¥12.16200¥6,081
1,000¥11.56500¥11,565
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥10.51233¥31,537
6,000¥10.16250¥60,975
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000