NCP1091DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 300
Unit Price: ¥566.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,025
Unit Price: ¥481.00000
Datasheet
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1091DG

DigiKey Part Number
NCP1091DGOS-ND
Manufacturer
Manufacturer Product Number
NCP1091DG
Description
IC POE CNTRL 1 CHANNEL 8TSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1091DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes