Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



NCP1086D2T-33R4 | |
|---|---|
DigiKey Part Number | NCP1086D2T-33R4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1086D2T-33R4 |
Description | IC REG LINEAR 3.3V 1.5A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1086D2T-33R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |




