NCL30000 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30000LED1GEVB

DigiKey Part Number
NCL30000LED1GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCL30000LED1GEVB
Description
EVAL BOARD FOR NCL30000
Customer Reference
Detailed Description
NCL30000 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
350mA
Outputs and Type
1 Isolated Output
Voltage - Output
12V ~ 50V
Features
Dimmable
Voltage - Input
90 ~ 135 VAC
Contents
Board(s)
Utilized IC / Part
NCL30000
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable