
NCS21674DMG100R2G | |
|---|---|
DigiKey Part Number | 488-NCS21674DMG100R2GTR-ND - Tape & Reel (TR) 488-NCS21674DMG100R2GCT-ND - Cut Tape (CT) 488-NCS21674DMG100R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21674DMG100R2G |
Description | DOUBLE CURRENT SENSE AMPLIFIER G |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 100 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 195µA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥138.00000 | ¥138 |
| 10 | ¥98.90000 | ¥989 |
| 25 | ¥88.96000 | ¥2,224 |
| 100 | ¥78.06000 | ¥7,806 |
| 250 | ¥72.85600 | ¥18,214 |
| 500 | ¥69.71400 | ¥34,857 |
| 1,000 | ¥67.13400 | ¥67,134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥61.41725 | ¥245,669 |
| 8,000 | ¥60.01963 | ¥480,157 |
| Unit Price without JCT: | ¥138.00000 |
|---|---|
| Unit Price with JCT: | ¥151.80000 |

