
NCD5701CDR2G | |
|---|---|
DigiKey Part Number | NCD5701CDR2GOSTR-ND - Tape & Reel (TR) NCD5701CDR2GOSCT-ND - Cut Tape (CT) NCD5701CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD5701CDR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCD5701CDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | 0.75V, 4.3V | |
Current - Peak Output (Source, Sink) | 7.8A, 6.8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9.2ns, 7.9ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥323.00000 | ¥323 |
| 10 | ¥238.00000 | ¥2,380 |
| 25 | ¥216.68000 | ¥5,417 |
| 100 | ¥193.34000 | ¥19,334 |
| 250 | ¥182.18800 | ¥45,547 |
| 500 | ¥175.47200 | ¥87,736 |
| 1,000 | ¥169.94200 | ¥169,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥164.10480 | ¥410,262 |
| 5,000 | ¥160.58620 | ¥802,931 |
| 7,500 | ¥158.82467 | ¥1,191,185 |
| Unit Price without JCT: | ¥323.00000 |
|---|---|
| Unit Price with JCT: | ¥355.30000 |

