NC7SBU3157P6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥50.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14,864
Unit Price: ¥20.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,928
Unit Price: ¥495.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 22,191
Unit Price: ¥402.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,946
Unit Price: ¥402.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 94,760
Unit Price: ¥38.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,203
Unit Price: ¥48.00000
Datasheet

Similar


Texas Instruments
In Stock: 477,581
Unit Price: ¥30.00000
Datasheet

Similar


STMicroelectronics
In Stock: 18,326
Unit Price: ¥86.00000
Datasheet

Similar


Texas Instruments
In Stock: 29,477
Unit Price: ¥50.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥50.00000
Datasheet

Similar


Texas Instruments
In Stock: 8,135
Unit Price: ¥111.00000
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: ¥83.00000
Datasheet

Similar


Texas Instruments
In Stock: 42,977
Unit Price: ¥91.00000
Datasheet
1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SBU3157P6X

DigiKey Part Number
NC7SBU3157P6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SBU3157P6X
Description
IC SWITCH SPDT X 1 15OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
EDA/CAD Models
NC7SBU3157P6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.2ns, 3.5ns
-3db Bandwidth
250MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes