
NC7NZ17L8X | |
|---|---|
DigiKey Part Number | NC7NZ17L8XFSTR-ND - Tape & Reel (TR) NC7NZ17L8XFSCT-ND - Cut Tape (CT) NC7NZ17L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ17L8X |
Description | IC BUFF NON-INVRT 5.5V 8MICROPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ17L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥34.90000 | ¥349 |
| 25 | ¥30.96000 | ¥774 |
| 100 | ¥26.64000 | ¥2,664 |
| 250 | ¥24.56800 | ¥6,142 |
| 500 | ¥23.32200 | ¥11,661 |
| 1,000 | ¥22.29500 | ¥22,295 |
| 2,500 | ¥21.96840 | ¥54,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥20.55680 | ¥102,784 |
| 10,000 | ¥20.01860 | ¥200,186 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |






