USB Applications IC 12.288MHz 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N3010BDR2G

DigiKey Part Number
488-NB3N3010BDR2GTR-ND - Tape & Reel (TR)
488-NB3N3010BDR2GCT-ND - Cut Tape (CT)
488-NB3N3010BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N3010BDR2G
Description
IC CLK/FREQ GEN USB APP 8-SOIC
Customer Reference
Detailed Description
USB Applications Clock/Frequency Generator IC 12.288MHz 1 Output 8-SOIC
EDA/CAD Models
NB3N3010BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
USB Applications
Input
Clock
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
12.288MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types