
NB3L8504SDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3L8504SDTR2GTR-ND - Tape & Reel (TR) 488-NB3L8504SDTR2GCT-ND - Cut Tape (CT) 488-NB3L8504SDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3L8504SDTR2G |
Description | IC CLK BUFFER 1:4 700MHZ 16TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 700 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, HSTL, LVDS, LVPECL, SSTL | |
Output | LVDS | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,151.00000 | ¥1,151 |
| 10 | ¥887.10000 | ¥8,871 |
| 25 | ¥821.04000 | ¥20,526 |
| 100 | ¥748.45000 | ¥74,845 |
| 250 | ¥713.86000 | ¥178,465 |
| 500 | ¥693.00600 | ¥346,503 |
| 1,000 | ¥675.83900 | ¥675,839 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥657.72240 | ¥1,644,306 |
| Unit Price without JCT: | ¥1,151.00000 |
|---|---|
| Unit Price with JCT: | ¥1,266.10000 |


