
N24S64C4DYT3G | |
|---|---|
DigiKey Part Number | 488-N24S64C4DYT3GTR-ND - Tape & Reel (TR) 488-N24S64C4DYT3GCT-ND - Cut Tape (CT) 488-N24S64C4DYT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24S64C4DYT3G |
Description | IC EEPROM 64KBIT I2C 1MHZ 4WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥32.50000 | ¥325 |
| 25 | ¥31.72000 | ¥793 |
| 50 | ¥31.12000 | ¥1,556 |
| 100 | ¥30.47000 | ¥3,047 |
| 250 | ¥29.63200 | ¥7,408 |
| 500 | ¥28.97800 | ¥14,489 |
| 1,000 | ¥28.32400 | ¥28,324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.44180 | ¥107,209 |
| 10,000 | ¥20.92070 | ¥209,207 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |





