MV6152 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 487
Unit Price: ¥229.00000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 149
Unit Price: ¥229.00000
Datasheet

Similar


Broadcom Limited
In Stock: 1,065
Unit Price: ¥111.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 119
Unit Price: ¥88.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,649
Unit Price: ¥88.00000
Datasheet
Image for MV6152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV6152

DigiKey Part Number
MV6152-ND
Manufacturer
Manufacturer Product Number
MV6152
Description
LED ORANGE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV6152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes