LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.6A 36-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV78763DQ6AR2G

DigiKey Part Number
488-NCV78763DQ6AR2GTR-ND - Tape & Reel (TR)
488-NCV78763DQ6AR2GCT-ND - Cut Tape (CT)
488-NCV78763DQ6AR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78763DQ6AR2G
Description
IC LED DRV RGLTR PWM 1.6A 36SSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.6A 36-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1.6A
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
36-SSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,480
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,420.00000¥1,420
10¥1,102.20000¥11,022
25¥1,022.80000¥25,570
100¥935.42000¥93,542
250¥893.76400¥223,441
500¥868.67000¥434,335
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥837.66333¥1,256,495
Manufacturers Standard Package
Unit Price without JCT:¥1,420.00000
Unit Price with JCT:¥1,562.00000