


MUN5113DW1T1G | |
---|---|
DigiKey Part Number | 488-MUN5113DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5113DW1T1GCT-ND - Cut Tape (CT) 488-MUN5113DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5113DW1T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5113DW1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhm | |
Resistor - Emitter Base (R2) | 47kOhm | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥40.00000 | ¥40 |
10 | ¥24.50000 | ¥245 |
100 | ¥15.29000 | ¥1,529 |
500 | ¥11.21600 | ¥5,608 |
1,000 | ¥9.90000 | ¥9,900 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥8.22033 | ¥24,661 |
6,000 | ¥7.37183 | ¥44,231 |
9,000 | ¥6.93922 | ¥62,453 |
15,000 | ¥6.45240 | ¥96,786 |
21,000 | ¥6.16395 | ¥129,443 |
30,000 | ¥5.88347 | ¥176,504 |
75,000 | ¥5.26761 | ¥395,071 |
150,000 | ¥4.88705 | ¥733,058 |
300,000 | ¥4.63245 | ¥1,389,735 |
Unit Price without JCT: | ¥40.00000 |
---|---|
Unit Price with JCT: | ¥44.00000 |