MTP12P10G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4,622
Unit Price: ¥244.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥275.00000
Datasheet

Similar


Infineon Technologies
In Stock: 21,707
Unit Price: ¥269.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,366
Unit Price: ¥421.00000
Datasheet

Similar


Infineon Technologies
In Stock: 11,794
Unit Price: ¥353.00000
Datasheet
P-Channel 100 V 12A (Tc) 75W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP12P10G

DigiKey Part Number
MTP12P10GOS-ND
Manufacturer
Manufacturer Product Number
MTP12P10G
Description
MOSFET P-CH 100V 12A TO220AB
Customer Reference
Detailed Description
P-Channel 100 V 12A (Tc) 75W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MTP12P10G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable