Similar
Similar

MPS5179 | |
|---|---|
DigiKey Part Number | MPS5179OS-ND |
Manufacturer | |
Manufacturer Product Number | MPS5179 |
Description | RF TRANS NPN 12V 2GHZ TO-92 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 2GHz 200mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS5179 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 2GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |



