


MOC8106SR2M | |
|---|---|
DigiKey Part Number | MOC8106SR2MTR-ND - Tape & Reel (TR) MOC8106SR2MCT-ND - Cut Tape (CT) MOC8106SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8106SR2M |
Description | OPTOISO 4.17KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8106SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | 150% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥92.70000 | ¥927 |
| 100 | ¥67.79000 | ¥6,779 |
| 500 | ¥56.68000 | ¥28,340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥53.03600 | ¥53,036 |
| 2,000 | ¥49.94150 | ¥99,883 |
| 3,000 | ¥48.35333 | ¥145,060 |
| 5,000 | ¥46.56000 | ¥232,800 |
| 7,000 | ¥45.49300 | ¥318,451 |
| 10,000 | ¥44.45190 | ¥444,519 |
| 25,000 | ¥42.15388 | ¥1,053,847 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

