MMBZ6V8ALT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 101,732
Unit Price: ¥40.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥43.00000
Datasheet
9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V8ALT1

DigiKey Part Number
MMBZ6V8ALT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ6V8ALT1
Description
TVS DIODE 4.5VWM 9.6VC SOT233
Customer Reference
Detailed Description
9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ6V8ALT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4.5V
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
9.6V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes