
MMSZ5258BT3G | |
|---|---|
DigiKey Part Number | MMSZ5258BT3GOSTR-ND - Tape & Reel (TR) MMSZ5258BT3GOSCT-ND - Cut Tape (CT) MMSZ5258BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258BT3G |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5258BT3G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5258B TR PBFREE | Central Semiconductor Corp | 5,064 | 1514-CMHZ5258BTRPBFREECT-ND | ¥156.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥23.60000 | ¥236 |
| 100 | ¥14.57000 | ¥1,457 |
| 500 | ¥10.64600 | ¥5,323 |
| 1,000 | ¥9.37500 | ¥9,375 |
| 2,000 | ¥8.29950 | ¥16,599 |
| 5,000 | ¥7.13160 | ¥35,658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.93370 | ¥59,337 |
| 20,000 | ¥5.36980 | ¥107,396 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

