MMSZ4706 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 26,407
Unit Price: ¥22.00000
Datasheet

Direct


onsemi
In Stock: 904
Unit Price: ¥27.00000
Datasheet

Direct


onsemi
In Stock: 4,734
Unit Price: ¥45.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,328
Unit Price: ¥41.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,318
Unit Price: ¥40.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,995
Unit Price: ¥43.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥9.54090
Datasheet
Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4706

DigiKey Part Number
MMSZ4706-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4706
Description
DIODE ZENER 19V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 14.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes